Rectangular inductive proximity sensor with magnetic actuation. Features normally open (NO) switching mode and a 2-pin interface. Operates reliably across a wide temperature range from -40 °C to 105 °C. Classified as an integrated circuit (IC) module.
ZF Electronics MP201901 technical specifications.
| Module/IC Classification | IC |
| Type | Magnetic |
| Switching Mode | NO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Style | Rectangular |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics MP201901 to view detailed technical specifications.
No datasheet is available for this part.