The PBC1-E100 is a 10-position thumbwheel switch with a maximum current rating of 0.1A at 50VAC or 50VDC. It features a panel mount/through hole termination style and a solder pin termination. The switch operates over a temperature range of -20 to 80 degrees Celsius. It is designed for use in applications where a BCD circuit code is required.
ZF Electronics PBC1-E100 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | BCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics PBC1-E100 to view detailed technical specifications.
No datasheet is available for this part.