
SPDT rocker switch featuring an ON-ON configuration and a curved rocker actuator. This panel-mount switch offers quick connect terminals and a straight body orientation, rated for 20A at 125VAC (CSA/UL) and 250VAC, with a maximum power rating of 559.27VA (CSA/UL). It boasts an electrical life of 10,000 cycles (VDE) and a mechanical life of 50,000 cycles, operating within a temperature range of 0°C to 105°C. Dimensions include a 33.5mm product length, 25mm body depth, and 20mm body height, with a panel cutout of 30mm x 22mm.
ZF Electronics YRM23A2CWWGN technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.5 |
| Panel Cutout Dimensions (mm) | 30 X 22(Rectangular) |
| Body Length (mm) | 33.5 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 20 |
| Actuator Depth (mm) | 19 |
| Actuator Height (mm) | 6.8 |
| Terminal Length (mm) | 10.5 |
| Terminal Pitch (mm) | 11 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ZF Electronics YRM23A2CWWGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.