1A, low dropout, CMOS linear regulator with adjustable output voltage from 800mV to 5V. Features 1.5% output voltage accuracy and a dropout voltage of 345mV at 1A. Operates with a maximum input voltage of 5.5V and a minimum of 2.5V. This positive regulator offers a 70dB PSRR and a minimum current limit of 1.1A. Packaged in LFCSP EP with dimensions of 3.25mm x 3.25mm x 0.85mm, it operates from -40°C to 125°C.
Analog Devices ADP1708ACPZ-R7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 345mV |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 1.55mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.55mA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1708ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.