
Precision instrumentation amplifier featuring a 2MHz -3dB bandwidth and 40MHz gain bandwidth product. Offers a 74dB common mode rejection ratio and 10V/µs slew rate. This single-channel IC operates with dual supply voltages from 5V to 18V, drawing a maximum of 5mA. Designed for through-hole mounting in a CDIP package with gold contact plating.
Analog Devices AD521KDZ technical specifications.
| -3db Bandwidth | 2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 40MHz |
| Height | 3.56mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 10MR |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD521KDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
