
This 1-channel power supply support circuit is a surface mount integrated circuit designed for general power management applications. It features a reset function with a threshold voltage of 2.18V, operating between 2.12V and 2.25V. The device offers a reset delay time of 250ms and a reset timeout of 100ms, with an active low reset output. It operates from a 1V to 5.5V supply voltage and consumes a maximum supply current of 16µA. Packaged in a SOT-23-3 (TO-236AB) case, this component is supplied on tape and reel.
Analog Devices ADM1816-R22ART-RL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-R22ART-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
