
Surface mount microprocessor supervisory IC with a single monitored voltage input. Features an active low, open-drain output and a reset delay time of 250ms. Operates within a supply voltage range of 1V to 5.5V, with a reset threshold voltage between 2.25V and 2.37V. Maximum supply current is 16µA, and the operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Analog Devices ADM1816-R23AKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.31V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1816-R23AKSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
