Search Results for "csw2425kpg sensata technologies"
Filters
CSW2425KPG
Crydom
Solid State Relay SSR 280V 25A 4-Pin
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA
CSW2425KPG-10
Crydom
Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet
Active