
The DF2623FA20V is a 256KB FLASH microcontroller with 53 I/Os and an internal oscillator. It features a SCI interface and is packaged in a QFP package. The device operates over a temperature range of -20°C to 75°C and is lead free. It includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is available in a tray packaging option.
Renesas DF2623FA20V technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12288B |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2623FA20V to view detailed technical specifications.
No datasheet is available for this part.
