Precision 2.5V voltage reference IC, series type, offering 0.2% initial tolerance. Features a 2.5V to 5.5V input voltage range and a maximum output current of 10mA. Operates with a low quiescent current of 100µA and is housed in a 3-pin SOT-23 package, supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments REF3125AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Max Supply Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3125AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.