The AVX CWR29HK476JBGA/W is a 47uF surface mount tantalum capacitor with a voltage rating of 15VDC and a tolerance of 5%. It has a low ESR of 0.275 and a leakage current of 10. The capacitor is constructed with a flat design and features inward L termination. It has a high reliability and a failure rate of B. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR29HK476JBGA\W technical specifications.
| Capacitance | 47uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.275Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HK476JBGA\W to view detailed technical specifications.
No datasheet is available for this part.