Synchronous, step-down DC-to-DC regulator with 1A maximum output current. Features a wide input voltage range from 4.5V to 36V and an adjustable output voltage from 600mV to 32.4V. Achieves up to 94% efficiency and supports external clock synchronization. Designed for surface mount applications with tin, matte contact plating. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADP2442ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2442ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.