Zhejiang HKE Relay AC3-S-DC24V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.33mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay AC3-S-DC24V to view detailed technical specifications.
No datasheet is available for this part.