Zhejiang HKE Relay CMA1H-S-DC24V-A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.8VDC |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 280W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA1H-S-DC24V-A to view detailed technical specifications.
No datasheet is available for this part.