Zhejiang HKE Relay CMA31 -DC6V-C technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 266.7mA |
| Coil Resistance | 22.5Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 420W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA31 -DC6V-C to view detailed technical specifications.
No datasheet is available for this part.