Electromechanical Relay 12VDC 96Ohm 20A SPST-NO(15x20x33)mm Plug-In General Purpose Relay
Zhejiang HKE Relay CMA33-S-DC12V-A-R technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 125mA |
| Coil Resistance | 96Ohm |
| Maximum DC Switching Voltage | 14V |
| Max Power Rating | 490W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA33-S-DC12V-A-R to view detailed technical specifications.
No datasheet is available for this part.