Zhejiang HKE Relay CMA33-S-DC24V-A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 750mA |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 420W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA33-S-DC24V-A to view detailed technical specifications.
No datasheet is available for this part.