Zhejiang HKE Relay CMA4 -DC12V-A-E technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA4 -DC12V-A-E to view detailed technical specifications.
No datasheet is available for this part.