Zhejiang HKE Relay CMA51H-DC10V-A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 35A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 10V |
| Maximum Pick-Up Voltage | 6VDC |
| Coil Current | 59.9mA |
| Coil Resistance | 167Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA51H-DC10V-A to view detailed technical specifications.
No datasheet is available for this part.