The CMP6-S-DC12V-p is a general purpose relay with a single pole single throw normally open contact arrangement. It has a maximum current rating of 20A and can operate with a DC coil voltage of 12V. The relay has a maximum pick-up voltage of 8.4VDC and a coil current of 75mA. It can switch up to 250VAC and 30VDC, with a maximum power rating of 600W or 5kVA. The relay is designed for through hole mounting and can operate between -20°C and 55°C.
Zhejiang HKE Relay CMP6-S-DC12V-p technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8.4VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMP6-S-DC12V-p to view detailed technical specifications.
No datasheet is available for this part.