The HRS1KH-S-DC24V-C2-6 is a general purpose relay with a contact arrangement of SPDT, rated for a maximum current of 2A. It has a termination style of PC Pin and features 5 terminals. The relay operates on a DC coil voltage of 24V and has a maximum pick-up voltage of 18VDC. It is designed to handle a maximum AC switching voltage of 220V and a maximum DC switching voltage of 30V, with a power rating of 30W or 120VA. The relay is suitable for through-hole mounting and has an operating temperature range of -25 to 70 degrees Celsius.
Zhejiang HKE Relay HRS1KH-S-DC24V-C2-6 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.33mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS1KH-S-DC24V-C2-6 to view detailed technical specifications.
No datasheet is available for this part.