Electromechanical Relay 6VDC 180Ohm 1A DPDT(10x20.3x11.5)mm THT General Purpose Relay
Zhejiang HKE Relay HRS2H-S-DC6V-N technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 33.33mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS2H-S-DC6V-N to view detailed technical specifications.
No datasheet is available for this part.