The HRS2H-S-DC9V-N is a general purpose relay with a DPDT contact arrangement. It has a maximum current rating of 1 and is terminated with PC pins. The relay has 8 terminals and a DC coil voltage of 9V. It can switch up to 125V AC and 30V DC, with a maximum power rating of 30W or 120VA. The relay is packaged in a DIP type and is designed for through hole mounting. It operates within a temperature range of -25°C to 70°C.
Zhejiang HKE Relay HRS2H-S-DC9V-N technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.75VDC |
| Coil Current | 22.22mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 405Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS2H-S-DC9V-N to view detailed technical specifications.
No datasheet is available for this part.