Zhuhai Headcon Capacitor RS21V221M1013B1 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 435mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 13mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zhuhai Headcon Capacitor RS21V221M1013B1 to view detailed technical specifications.
No datasheet is available for this part.