Zhuhai Headcon Capacitor RT21A471M0812F1 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 350mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Zhuhai Headcon Capacitor RT21A471M0812F1 to view detailed technical specifications.
No datasheet is available for this part.