Zhuhai Headcon Capacitor VS11H220M0605V1 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 43mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zhuhai Headcon Capacitor VS11H220M0605V1 to view detailed technical specifications.
No datasheet is available for this part.