Quick disconnect terminal, female gender, featuring tin-lead plating over copper for reliable electrical connections. Designed for a wide operating temperature range from -65 °C to 85 °C. This loose piece terminal offers a 12.7mm overall width and a 7.37mm mating width.
Zierick Manufacturing 1090 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Plating | Tin-Lead Over Copper |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zierick Manufacturing 1090 to view detailed technical specifications.
No datasheet is available for this part.