Zierick Manufacturing is a leading manufacturer of high-quality electronic components, specializing in terminals, connectors, and custom stampings. With decades of experience, Zierick provides innovative solutions for a wide range of industries, including automotive, medical, and telecommunications.

Quick Disconnect Terminal M 5.84mm 4.32mm Tin-Lead Over Copper Reel
Connector Terminal, Brass
Quick Disconnect Terminal 7.92mm
Screw Terminal Pre-Plated Brass 11.43mm Pre-Tinned Brass Loose
Solder Terminals, Brass
Quick Disconnect Terminal Brass M 14.22mm Tin Loose
Quick Disconnect Terminal 7.92mm
Quick Disconnect Terminal 23.68mm 8.89mm Tin-Lead Reel
Solder Terminal Brass 17.47mm Tin Over Copper
Quick Disconnect Terminal 8.51mm 7.14mm Tin-Lead Reel
Quick Disconnect Terminal 16mm 7.92mm Tin Loose Piece
Quick Disconnect Terminal M 5.84mm 3.81mm Tin-Lead Over Copper Reel
Terminal Block Connector
Screw Terminal 9.53mm 0.81mm Tin Loose Piece
Conn Terminal Block 2 POS 3.38mm Solder SMD 6.5A Loose
Quick Disconnect Terminal Brass M 13.72mm Tin-Lead Over Copper Reel
Fuse Clip
Screw Terminal 9.22mm 0.81mm Tin Loose Piece
Quick Disconnect Terminal Brass M 9.4mm Tin-Lead Over Copper Reel
Quick Disconnect Terminal 23.79mm 7.92mm Tin Loose Piece