Zierick Manufacturing 1093 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Plating | Tin-Lead Over Copper |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Zierick Manufacturing 1093 to view detailed technical specifications.
No datasheet is available for this part.