Straight, male quick disconnect terminal featuring a 2.25 mm² tab size. Constructed from brass with a tin over copper plating for enhanced conductivity and corrosion resistance. Designed for loose termination applications.
Zierick Manufacturing 1201 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 2.25mm² |
| Body Orientation | Straight |
| Plating | Tin Over Copper |
Download the complete datasheet for Zierick Manufacturing 1201 to view detailed technical specifications.
No datasheet is available for this part.