Straight, through-hole mounted quick disconnect terminal featuring a male gender and solder termination. This component utilizes a 3.8 mm² tab size and is plated with matte tin over nickel for enhanced conductivity and durability.
Zierick Manufacturing 895 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Solder |
| Tab Size | 3.8mm² |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Matte Tin Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Zierick Manufacturing 895 to view detailed technical specifications.
No datasheet is available for this part.