8-bit microcontroller featuring a 50 MHz clock frequency and 262144 words of FLASH ROM. This industrial-grade integrated circuit offers 8192 bytes of RAM and 32 I/O lines. It operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and has a maximum supply current of 190mA. Encased in a 144-terminal PQFP package with a JEDEC code of S-PQFP-G144, this component supports an 8-bit external data bus and a 24-bit address bus, with an operating temperature range of -40°C to 105°C.
Zilog EZ80F91AZ050EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 190 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80F91AZ050EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.