8-bit microcontroller featuring a 20 MHz clock frequency and 21 I/O lines. This integrated circuit offers an 8-bit external data bus and a 24-bit address bus, with 256 bytes of RAM. It supports FLASH ROM programmability and includes DMA channels. Packaged in a 100-terminal PQFP (Plastic Quad Flat Pack) with dimensions of 14mm x 14mm, this commercial-grade component operates within a temperature range of 0°C to 70°C and a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Zilog EZ80F920120MOD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog EZ80F920120MOD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80F920120MOD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.