8-bit microcontroller featuring a 20 MHz clock speed and 131072 words of FLASH ROM, complemented by 8192 bytes of RAM. This integrated circuit offers 24 I/O lines and an 8-bit external data bus, with a 24-bit address bus. Operating within a commercial temperature range of 0°C to 70°C, it requires a 3.3V nominal supply voltage (3V to 3.6V range). Packaged in a 100-terminal PQFP with lead-free, plastic construction, it utilizes a QUAD terminal position.
Zilog EZ80F92AZ020SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80F92AZ020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.