Zilog Z0220516SSGR4292 technical specifications.
| Main Category | Single Chip |
| Subcategory | Controller |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Zilog Z0220516SSGR4292 to view detailed technical specifications.
No datasheet is available for this part.