The Z0803606VSC is a commercial-grade quad parallel I/O port IC from Zilog. It operates within a temperature range of 0 to 70 degrees Celsius and features a 44-pin QCCJ package. The device is designed to work with a supply voltage of 4.75 to 5.25 volts. It has 20 I/O lines and is suitable for use in general-purpose applications.
Zilog Z0803606VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0803606VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.