The Z0844104PSC is a commercial temperature serial IO/communication controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 40-pin DIP package with a width of 15.24mm and a length of 52.325mm. The device has a nominal supply voltage of 5V, a minimum supply voltage of 4.75V, and a maximum supply voltage of 5.25V. It can handle a maximum supply current of 100mA and has a maximum clock frequency of 4MHz. The device is designed for use in commercial temperature applications.
Zilog Z0844104PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0844104PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.