The Z0853004PSC is a 40-pin DIP serial IO/communication controller from Zilog. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It can handle a clock frequency of up to 4 MHz. The controller features an 8-bit external data bus and no address bus. It is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.325mm in length.
Zilog Z0853004PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0853004PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.