8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 12MHz. This NMOS device offers 124 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. Encased in a 40-terminal PDIP package (R-PDIP-T40), it operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.75V to 5.25V) and a maximum supply current of 150mA.
Zilog Z0868112PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 124 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0868112PSC to view detailed technical specifications.
No datasheet is available for this part.