Industrial-grade Serial IO/Communication Controller, a multi-protocol interface IC featuring 2 channels with a maximum operating speed of 10 Mbps. This 100-terminal, QUAD-positioned component operates within an industrial temperature range of -40°C to 85°C. It supports a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum clock frequency of 20 MHz. The controller utilizes a 16-bit external data bus and a 16-bit address bus, housed in a 14mm x 14mm S-PQFP-G100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z16C3010AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16C3010AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.