The Z16C3010ASC is a 100-pin quad flat package IC with a commercial temperature grade. It operates at a nominal supply voltage of 5V and a maximum supply current of 50mA. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports a 16-bit external data bus and a 16-bit address bus. The IC is designed for use in serial communication applications.
Zilog Z16C3010ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16C3010ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.