16-bit microcontroller featuring FLASH memory and a maximum clock frequency of 20 MHz. This integrated circuit offers 60 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 2.7V and 3.6V, with a nominal 3V. The device includes PWM channels, an ADC, and DMA channels, housed in an 80-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z16F2810FI20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16F2810FI20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.