16-bit microcontroller featuring 20 MHz clock speed and 131072 words of FLASH ROM. This industrial-grade integrated circuit offers 4096 bytes of RAM, 46 I/O lines, and operates within a -40°C to 105°C temperature range. It includes PWM channels, ADC, and DMA channels, powered by a 2.7V to 3.6V supply. Packaged in a 68-terminal PQCC, this component is designed for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z16F2810VH20EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16F2810VH20EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.