8-bit microcontroller featuring 8192 words of FLASH ROM and 256 bytes of RAM. Operates at a maximum clock frequency of 12 MHz, with 30 I/O lines. Supports industrial temperature range (-40°C to 85°C) and a nominal supply voltage of 5V. Includes PWM channels and an ADC. Packaged in a 32-terminal PQCC32 (S-PQCC-N32) with a 5mm x 5mm footprint.
Zilog Z51F0811QUX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z51F0811QUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.