The Z53C8003FSC is a 44-pin QFP SCSI interface IC designed for operation over a temperature range of 0 to 70°C. It requires a minimum operating supply voltage of 4.75V and a maximum of 5.25V. The device draws a maximum supply current of 0.015A. It is suitable for use in memory or I/O mapped CPU backplane interfaces.
Zilog Z53C8003FSC technical specifications.
| SCSI Type | Direct SCSI |
| Maximum Supply Current | 0.015A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | Memory Or I/O Mapped CPU |
| Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Zilog Z53C8003FSC to view detailed technical specifications.
No datasheet is available for this part.