This 68-pin industrial microprocessor operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and can withstand a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 40mA. The microprocessor features an 8-bit architecture with a 20-bit address bus and an 8-bit external data bus. It is available in a QCCJ package type.
Zilog Z8018006VEG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018006VEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.