8-bit microcontroller operating at up to 8 MHz, featuring an 8-bit external data bus and a 20-bit address bus. This industrial-grade component offers a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 50mA. It operates within an industrial temperature range of -40°C to 85°C and comes in a 64-terminal PDIP package. The microcontroller includes DMA channels but lacks PWM, ADC, and DAC capabilities.
Zilog Z8018008PEG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.785 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 8 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018008PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.