8-bit microcontroller operating at a maximum clock frequency of 8 MHz. This integrated circuit features an 8-bit external data bus and a 20-bit address bus, with 68 terminals in a PQCC68 package. Designed for commercial temperature ranges from 0°C to 70°C, it operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum supply current of 50mA. The device includes DMA channels but lacks PWM channels, ADC, and DAC capabilities.
Zilog Z8018008VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 8 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018008VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.