8-bit microcontroller operating at up to 10 MHz, featuring 16 I/O lines and an 8-bit external data bus. This industrial-grade component offers a 20-bit address bus and supports DMA channels. Encased in a 100-terminal PQFP package (R-PQFP-G100), it operates within an industrial temperature range of -40°C to 100°C and requires a supply voltage between 4.5V and 5.5V, with a maximum supply current of 80mA.
Zilog Z8018110FEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018110FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.