8-bit microcontroller operating at a maximum clock frequency of 12 MHz. This integrated circuit features an 8-bit external data bus and a 16-bit address bus, with 24 I/O lines available. Packaged in a 100-terminal PQFP with a commercial temperature grade, it operates between 0°C and 70°C. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V, and a maximum supply current of 100mA.
Zilog Z8018216FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018216FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.